Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 250A Centred Tag Fuse, NH1, 690V ac

RS Stock No.: 396-392Brand: SiemensManufacturers Part No.: 3NE1227-0
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

250A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Body Length

73mm

Tag Orientation

Centred

Body Width

52mm

Body Height

52mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 1, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Stock information temporarily unavailable.

BD 405.933

BD 135.311 Each (In a Pack of 3) (Exc. Vat)

BD 446.526

BD 148.842 Each (In a Pack of 3) (inc. VAT)

Siemens 250A Centred Tag Fuse, NH1, 690V ac

BD 405.933

BD 135.311 Each (In a Pack of 3) (Exc. Vat)

BD 446.526

BD 148.842 Each (In a Pack of 3) (inc. VAT)

Siemens 250A Centred Tag Fuse, NH1, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 15BD 135.311BD 405.933
18 - 30BD 129.085BD 387.255
33 - 72BD 125.262BD 375.788
75 - 147BD 123.568BD 370.706
150+BD 121.908BD 365.722

Technical Document

Specifications

Brand

Siemens

Current Rating

250A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Body Length

73mm

Tag Orientation

Centred

Body Width

52mm

Body Height

52mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 1, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2