Siemens 315A Centred Tag Fuse, NH1, 690V ac

RS Stock No.: 396-027Brand: SiemensManufacturers Part No.: 3NE1230-0
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

315A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

73mm

Body Width

52mm

Body Height

52mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 1, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Stock information temporarily unavailable.

BD 207.339

BD 69.113 Each (In a Pack of 3) (Exc. Vat)

BD 228.073

BD 76.024 Each (In a Pack of 3) (inc. VAT)

Siemens 315A Centred Tag Fuse, NH1, 690V ac

BD 207.339

BD 69.113 Each (In a Pack of 3) (Exc. Vat)

BD 228.073

BD 76.024 Each (In a Pack of 3) (inc. VAT)

Siemens 315A Centred Tag Fuse, NH1, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 15BD 69.113BD 207.339
18 - 30BD 65.164BD 195.492
33 - 72BD 63.866BD 191.598
75 - 147BD 62.634BD 187.902
150+BD 61.484BD 184.454

Technical Document

Specifications

Brand

Siemens

Current Rating

315A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

73mm

Body Width

52mm

Body Height

52mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 1, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2