Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 400A Centred Tag Fuse, NH2, 690V ac

RS Stock No.: 397-389Brand: SiemensManufacturers Part No.: 3NE1332-0
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

400A

Fuse Size

NH2

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

149mm

Tag Type

Blade

Body Length

73mm

Tag Orientation

Centred

Body Width

60mm

Body Height

60mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 2, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Stock information temporarily unavailable.

BD 281.012

BD 93.670 Each (In a Pack of 3) (Exc. Vat)

BD 309.113

BD 103.037 Each (In a Pack of 3) (inc. VAT)

Siemens 400A Centred Tag Fuse, NH2, 690V ac

BD 281.012

BD 93.670 Each (In a Pack of 3) (Exc. Vat)

BD 309.113

BD 103.037 Each (In a Pack of 3) (inc. VAT)

Siemens 400A Centred Tag Fuse, NH2, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Rating

400A

Fuse Size

NH2

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

149mm

Tag Type

Blade

Body Length

73mm

Tag Orientation

Centred

Body Width

60mm

Body Height

60mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 2, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2