Siemens 160A Solid Link for LV HRC Fuses

RS Stock No.: 395-715Brand: SiemensManufacturers Part No.: 3NG1002
brand-logo
View all in Solid Links

Technical Document

Specifications

Brand

Siemens

Fuse Type

LV HRC

Current Rating

160A

Height

78mm

Width

20.5mm

Length

48mm

Fixing Centres

44mm

Country of Origin

Greece

Product details

NH Separating Knife

Silver-plated separating knife for NH fuse bases and fuse load-break switches
With volt-free grip tabs

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Stock information temporarily unavailable.

BD 19.486

BD 6.496 Each (In a Pack of 3) (Exc. Vat)

BD 21.435

BD 7.146 Each (In a Pack of 3) (inc. VAT)

Siemens 160A Solid Link for LV HRC Fuses

BD 19.486

BD 6.496 Each (In a Pack of 3) (Exc. Vat)

BD 21.435

BD 7.146 Each (In a Pack of 3) (inc. VAT)

Siemens 160A Solid Link for LV HRC Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
3 - 27BD 6.496BD 19.486
30 - 72BD 6.276BD 18.826
75 - 147BD 6.056BD 18.166
150 - 297BD 5.902BD 17.704
300+BD 5.802BD 17.408

Technical Document

Specifications

Brand

Siemens

Fuse Type

LV HRC

Current Rating

160A

Height

78mm

Width

20.5mm

Length

48mm

Fixing Centres

44mm

Country of Origin

Greece

Product details

NH Separating Knife

Silver-plated separating knife for NH fuse bases and fuse load-break switches
With volt-free grip tabs

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.