Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

RS Stock No.: 225-5411Brand: SiemensManufacturers Part No.: 3NP5060-0CA10
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Series

3NP5

Mechanical Fuse Size

NH00

Country of Origin

Germany

Stock information temporarily unavailable.

BD 122.687

BD 122.687 Each (Exc. Vat)

BD 134.956

BD 134.956 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

BD 122.687

BD 122.687 Each (Exc. Vat)

BD 134.956

BD 134.956 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Series

3NP5

Mechanical Fuse Size

NH00

Country of Origin

Germany