Siemens 100A Fuse Holder for 22.2 x 58mm Fuse, 3P, 690V ac

RS Stock No.: 269-8380Brand: SiemensManufacturers Part No.: 3NW7232
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Range

Sentron

Fuse Size

22.2 x 58mm

Current Rating

100A

Voltage Rating

690V ac

Number of Poles

3

Country of Origin

Slovenia

Stock information temporarily unavailable.

BD 55.319

BD 55.319 Each (Exc. Vat)

BD 60.851

BD 60.851 Each (inc. VAT)

Siemens 100A Fuse Holder for 22.2 x 58mm Fuse, 3P, 690V ac

BD 55.319

BD 55.319 Each (Exc. Vat)

BD 60.851

BD 60.851 Each (inc. VAT)

Siemens 100A Fuse Holder for 22.2 x 58mm Fuse, 3P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Range

Sentron

Fuse Size

22.2 x 58mm

Current Rating

100A

Voltage Rating

690V ac

Number of Poles

3

Country of Origin

Slovenia