Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RA2110 Contactor, 24 V dc Coil, 3-Pole, 2.7 A, 1.1 kW, 1NO, 690 V ac

RS Stock No.: 179-2344Brand: SiemensManufacturers Part No.: 3RA2110-1DA15-1BB4
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

2.7 A

Series

3RA2110

Range

SIRIUS

Power Rating

1.1 kW

Normal State Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

167mm

Depth

97mm

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 65.557

BD 65.557 Each (Exc. Vat)

BD 72.113

BD 72.113 Each (inc. VAT)

Siemens SIRIUS 3RA2110 Contactor, 24 V dc Coil, 3-Pole, 2.7 A, 1.1 kW, 1NO, 690 V ac

BD 65.557

BD 65.557 Each (Exc. Vat)

BD 72.113

BD 72.113 Each (inc. VAT)

Siemens SIRIUS 3RA2110 Contactor, 24 V dc Coil, 3-Pole, 2.7 A, 1.1 kW, 1NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

2.7 A

Series

3RA2110

Range

SIRIUS

Power Rating

1.1 kW

Normal State Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

167mm

Depth

97mm

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-20°C

Country of Origin

Germany