Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter, 690 V ac

RS Stock No.: 179-2327Brand: SiemensManufacturers Part No.: 3RA2435-8XF32-1NB3
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Contactor assembly for star-delta

For Use With

AC-3 Star Delta (Wye Delta) Starter

Range

SIRIUS

Voltage Rating

690 V ac

Size

S2

Current Rating

80 A

Mounting Type

Chassis

Contact Configuration

3PDT

Series

3RA2435

Country of Origin

Germany

Stock information temporarily unavailable.

BD 485.940

BD 485.940 Each (Exc. Vat)

BD 534.534

BD 534.534 Each (inc. VAT)

Siemens SIRIUS Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter, 690 V ac

BD 485.940

BD 485.940 Each (Exc. Vat)

BD 534.534

BD 534.534 Each (inc. VAT)

Siemens SIRIUS Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Contactor assembly for star-delta

For Use With

AC-3 Star Delta (Wye Delta) Starter

Range

SIRIUS

Voltage Rating

690 V ac

Size

S2

Current Rating

80 A

Mounting Type

Chassis

Contact Configuration

3PDT

Series

3RA2435

Country of Origin

Germany