Technical Document
Specifications
Brand
SiemensPower Rating
7.5 kW
Motor Starter Type
DOL
Range
SIRIUS 3RA6
Voltage Rating
690 V ac
Phase
3
Current Rating
12 A
IP Rating
IP20
Number of Poles
3P
Overall Length
45mm
Overall Width
165mm
Mounting Type
DIN Rail
Series
3RA61
Overall Depth
137.5mm
Country of Origin
Germany
BD 252.610
BD 252.610 Each (Exc. Vat)
BD 277.871
BD 277.871 Each (inc. VAT)
1
BD 252.610
BD 252.610 Each (Exc. Vat)
BD 277.871
BD 277.871 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
7.5 kW
Motor Starter Type
DOL
Range
SIRIUS 3RA6
Voltage Rating
690 V ac
Phase
3
Current Rating
12 A
IP Rating
IP20
Number of Poles
3P
Overall Length
45mm
Overall Width
165mm
Mounting Type
DIN Rail
Series
3RA61
Overall Depth
137.5mm
Country of Origin
Germany