Technical Document
Specifications
Brand
SiemensPower Rating
1.5 kW
Range
SIRIUS 3RA6
Motor Starter Type
Reversing Starter
Series
3RA62
Country of Origin
Germany
Product details
Sirius 3RA62 Compact Reversing Starter
The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.
Three wide voltage ranges and 5 wide setting ranges for the rated current.
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²
Sirius Compact
BD 269.951
BD 269.951 Each (Exc. Vat)
BD 296.946
BD 296.946 Each (inc. VAT)
1
BD 269.951
BD 269.951 Each (Exc. Vat)
BD 296.946
BD 296.946 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
1.5 kW
Range
SIRIUS 3RA6
Motor Starter Type
Reversing Starter
Series
3RA62
Country of Origin
Germany
Product details
Sirius 3RA62 Compact Reversing Starter
The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.
Three wide voltage ranges and 5 wide setting ranges for the rated current.
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²