Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RB Overload Relay 1NC/1NO, 115 A F.L.C, 4 A Contact Rating, 90 kW, 3P, SIRIUS

RS Stock No.: 252-3275Brand: SiemensManufacturers Part No.: 3RB3143-4XD0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

115 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

90 kW

Normal State Configuration

1NC/1NO

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 255.255

BD 255.255 Each (Exc. Vat)

BD 280.781

BD 280.781 Each (inc. VAT)

Siemens 3RB Overload Relay 1NC/1NO, 115 A F.L.C, 4 A Contact Rating, 90 kW, 3P, SIRIUS

BD 255.255

BD 255.255 Each (Exc. Vat)

BD 280.781

BD 280.781 Each (inc. VAT)

Siemens 3RB Overload Relay 1NC/1NO, 115 A F.L.C, 4 A Contact Rating, 90 kW, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

115 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

90 kW

Normal State Configuration

1NC/1NO

Country of Origin

Czech Republic