Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RF2 Series Solid State Relay, 70 A Load, Panel Mount, 230 V Load, 24 V dc Control

RS Stock No.: 472-8998Brand: SiemensManufacturers Part No.: 3RF2070-1AA02
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

70 A

Mounting Type

Panel Mount

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Maximum Control Voltage

24 V dc

Minimum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

24 → 230V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 48 x 57.6mm

Depth

48mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 30.354

BD 30.354 Each (Exc. Vat)

BD 33.389

BD 33.389 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 70 A Load, Panel Mount, 230 V Load, 24 V dc Control

BD 30.354

BD 30.354 Each (Exc. Vat)

BD 33.389

BD 33.389 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 70 A Load, Panel Mount, 230 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

70 A

Mounting Type

Panel Mount

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Maximum Control Voltage

24 V dc

Minimum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

24 → 230V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 48 x 57.6mm

Depth

48mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more