Siemens 3RF2 Series Solid State Relay, 90 A Load, Panel Mount, 460 V Load, 24 V dc Control

RS Stock No.: 472-9092Brand: SiemensManufacturers Part No.: 3RF2090-1AA04
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

230 → 460V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 48 x 57.6mm

Depth

48mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Stock information temporarily unavailable.

BD 37.653

BD 37.653 Each (Exc. Vat)

BD 41.418

BD 41.418 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 90 A Load, Panel Mount, 460 V Load, 24 V dc Control

BD 37.653

BD 37.653 Each (Exc. Vat)

BD 41.418

BD 41.418 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 90 A Load, Panel Mount, 460 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Range

SIRIUS 3RF

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

230 → 460V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 48 x 57.6mm

Depth

48mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays