Siemens 3RF2 Series Solid State Relay, 70 A Load, Panel Mount, 460 V Load, 24 V dc Control

RS Stock No.: 472-9250Brand: SiemensManufacturers Part No.: 3RF2170-1AA04
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

70 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

230 → 460V

Dimensions

22.5 x 48 x 85mm

Height

85mm

Off State Leakage Current

10 mA

Length

22.5mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

48mm

Country of Origin

Germany

Product details

3RF21 Series

Compact space-saving design, 22mm width
Zero-cross switching
IP20
Mount onto existing heatsinks
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Self-contained unit
Isolation voltage 600Vac
Frequency 50 / 60Hz

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.911

BD 31.911 Each (Exc. Vat)

BD 35.102

BD 35.102 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 70 A Load, Panel Mount, 460 V Load, 24 V dc Control

BD 31.911

BD 31.911 Each (Exc. Vat)

BD 35.102

BD 35.102 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 70 A Load, Panel Mount, 460 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

70 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

230 → 460V

Dimensions

22.5 x 48 x 85mm

Height

85mm

Off State Leakage Current

10 mA

Length

22.5mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

48mm

Country of Origin

Germany

Product details

3RF21 Series

Compact space-saving design, 22mm width
Zero-cross switching
IP20
Mount onto existing heatsinks
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Self-contained unit
Isolation voltage 600Vac
Frequency 50 / 60Hz

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more