Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V Load, 24 V dc Control

RS Stock No.: 467-4879Brand: SiemensManufacturers Part No.: 3RF2330-1AA06
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

48 → 600V

Dimensions

45 x 140.5 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

140.5mm

Country of Origin

Germany

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 51.689

BD 51.689 Each (Exc. Vat)

BD 56.858

BD 56.858 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V Load, 24 V dc Control

BD 51.689

BD 51.689 Each (Exc. Vat)

BD 56.858

BD 56.858 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

48 → 600V

Dimensions

45 x 140.5 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

140.5mm

Country of Origin

Germany

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more