Technical Document
Specifications
Brand
SiemensMaximum Load Current
3.8 A
Mounting Type
DIN Rail
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
15 V dc
Maximum Control Voltage
30 V dc
Switching Type
Instantaneous
Control Voltage Range
15 → 24 V dc
Minimum Load Current
2 mA
Range
SIRIUS 3RF
Terminal Type
Screw
Contact Configuration
3P-2NO
Series
3RF34
Dimensions
95 x 45 x 114.3mm
Operating Temperature Range
-25 → +60°C
Height
114.3mm
Length
95mm
Depth
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable
Zero Voltage Relays
BD 114.455
BD 114.455 Each (Exc. Vat)
BD 125.901
BD 125.901 Each (inc. VAT)
1
BD 114.455
BD 114.455 Each (Exc. Vat)
BD 125.901
BD 125.901 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Load Current
3.8 A
Mounting Type
DIN Rail
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
15 V dc
Maximum Control Voltage
30 V dc
Switching Type
Instantaneous
Control Voltage Range
15 → 24 V dc
Minimum Load Current
2 mA
Range
SIRIUS 3RF
Terminal Type
Screw
Contact Configuration
3P-2NO
Series
3RF34
Dimensions
95 x 45 x 114.3mm
Operating Temperature Range
-25 → +60°C
Height
114.3mm
Length
95mm
Depth
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable