Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RG7 Series Light Curtain Receiver, 30mm Resolution

RS Stock No.: 540-006Brand: SiemensManufacturers Part No.: 3RG78 41-3DC01
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Siemens

Series

3RG7

Beam Resolution

30mm

Component Type

Receiver

Protective Height

225mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

6m

Maximum Response Time

29 ms

Supply Voltage

24 V dc

Length

33mm

Height

323.5mm

Features

Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit

Application

Finger, Hand

Dimensions

17 x 33 x 323.5 mm

Width

17mm

Terminal Type

M12 Connector

Product details

Light Curtain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3RG7 Series Light Curtain Receiver, 30mm Resolution

P.O.A.

Siemens 3RG7 Series Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

3RG7

Beam Resolution

30mm

Component Type

Receiver

Protective Height

225mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

6m

Maximum Response Time

29 ms

Supply Voltage

24 V dc

Length

33mm

Height

323.5mm

Features

Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit

Application

Finger, Hand

Dimensions

17 x 33 x 323.5 mm

Width

17mm

Terminal Type

M12 Connector

Product details

Light Curtain

You may be interested in