Technical Document
Specifications
Brand
SiemensRange
AS-Interface
Series
3RG
Type
Input/Output Module
Supply Voltage
24 V
Number of Inputs
4
Number of Outputs
4
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 119.526
BD 119.526 Each (Exc. Vat)
BD 131.479
BD 131.479 Each (inc. VAT)
Siemens 3RG Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V
1
BD 119.526
BD 119.526 Each (Exc. Vat)
BD 131.479
BD 131.479 Each (inc. VAT)
Siemens 3RG Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
AS-Interface
Series
3RG
Type
Input/Output Module
Supply Voltage
24 V
Number of Inputs
4
Number of Outputs
4
Country of Origin
Czech Republic