Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
BD 2.992
BD 2.992 Each (Exc. Vat)
BD 3.291
BD 3.291 Each (inc. VAT)
1
BD 2.992
BD 2.992 Each (Exc. Vat)
BD 3.291
BD 3.291 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | BD 2.992 |
15 - 24 | BD 2.844 |
25+ | BD 2.722 |
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay