Siemens Auxiliary Switch Block, Sirius Classic 3RH1

RS Stock No.: 745-0698Brand: SiemensManufacturers Part No.: 3RH1921-1DA11Distrelec Article No.: 11049784
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Range

Sirius Classic

Series

3RH1

Current Rating

10 A

Mounting Type

Snap-On

Country of Origin

Romania

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Stock information temporarily unavailable.

BD 5.890

BD 5.890 Each (Exc. Vat)

BD 6.479

BD 6.479 Each (inc. VAT)

Siemens Auxiliary Switch Block, Sirius Classic 3RH1

BD 5.890

BD 5.890 Each (Exc. Vat)

BD 6.479

BD 6.479 Each (inc. VAT)

Siemens Auxiliary Switch Block, Sirius Classic 3RH1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Sirius Classic

Series

3RH1

Current Rating

10 A

Mounting Type

Snap-On

Country of Origin

Romania

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay