Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Front Mount
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
BD 5.968
BD 5.968 Each (Exc. Vat)
BD 6.565
BD 6.565 Each (inc. VAT)
1
BD 5.968
BD 5.968 Each (Exc. Vat)
BD 6.565
BD 6.565 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | BD 5.968 |
15 - 24 | BD 5.770 |
25+ | BD 5.621 |
Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Front Mount
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay