Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
1NO
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
SP
Country of Origin
Czech Republic
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount
BD 2.250
BD 2.250 Each (Exc. Vat)
BD 2.475
BD 2.475 Each (inc. VAT)
1
BD 2.250
BD 2.250 Each (Exc. Vat)
BD 2.475
BD 2.475 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
1NO
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
SP
Country of Origin
Czech Republic
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount