Siemens SIRIUS 3RH2 Contactor Relay, 230 V ac Coil, 4-Pole, 10 A, 3NO + 1NC, 690 V ac

Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
3NO + 1NC
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
3NC/1NO
Terminal Type
Screw
Width
45mm
Length
57.5mm
Depth
73mm
Control Voltage
230 V
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
13623017
Country of Origin
Germany
Product details
Contactor Relays - 3RH2 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.
BD 17.446
BD 17.446 Each (Exc. Vat)
BD 19.191
BD 19.191 Each (inc. VAT)
1
BD 17.446
BD 17.446 Each (Exc. Vat)
BD 19.191
BD 19.191 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
3NO + 1NC
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
3NC/1NO
Terminal Type
Screw
Width
45mm
Length
57.5mm
Depth
73mm
Control Voltage
230 V
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
13623017
Country of Origin
Germany
Product details
Contactor Relays - 3RH2 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.