Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RH2 Contactor Relay, 3 A, 1NC + 3NO

RS Stock No.: 211-3673Brand: SiemensManufacturers Part No.: 3RH2131-2UB40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

3 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

1NC + 3NO

Control Voltage

24 Vdc

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.199

BD 23.199 Each (Exc. Vat)

BD 25.519

BD 25.519 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 3 A, 1NC + 3NO

BD 23.199

BD 23.199 Each (Exc. Vat)

BD 25.519

BD 25.519 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 3 A, 1NC + 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

3 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

1NC + 3NO

Control Voltage

24 Vdc

Country of Origin

Germany