Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 4NO, 690 V ac

RS Stock No.: 122-9420Brand: SiemensManufacturers Part No.: 3RH2140-2BB40Distrelec Article No.: 30124289
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

69.5mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Distrelec Product Id

30124289

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Stock information temporarily unavailable.

BD 20.114

BD 20.114 Each (Exc. Vat)

BD 22.125

BD 22.125 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 4NO, 690 V ac

BD 20.114

BD 20.114 Each (Exc. Vat)

BD 22.125

BD 22.125 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

69.5mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Distrelec Product Id

30124289

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.