Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

RS Stock No.: 275-4061Brand: SiemensManufacturers Part No.: 3RH2140-4BB40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.537

BD 20.537 Each (Exc. Vat)

BD 22.591

BD 22.591 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

BD 20.537

BD 20.537 Each (Exc. Vat)

BD 22.591

BD 22.591 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more