Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
1
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.