Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Switch Block, 4 Contact, 2 NO + 2 NC, Snap-On, SIRIUS 3RH29

RS Stock No.: 271-9972Brand: SiemensManufacturers Part No.: 3RH29162XA220MA0
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2 NO + 2 NC

Mounting Style

Snap-On

Range

SIRIUS

Series

3RH29

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 8.124

BD 8.124 Each (Exc. Vat)

BD 8.936

BD 8.936 Each (inc. VAT)

Siemens Auxiliary Switch Block, 4 Contact, 2 NO + 2 NC, Snap-On, SIRIUS 3RH29

BD 8.124

BD 8.124 Each (Exc. Vat)

BD 8.936

BD 8.936 Each (inc. VAT)

Siemens Auxiliary Switch Block, 4 Contact, 2 NO + 2 NC, Snap-On, SIRIUS 3RH29
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2 NO + 2 NC

Mounting Style

Snap-On

Range

SIRIUS

Series

3RH29

Country of Origin

Czech Republic