Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens RS1-X Motor Starter, Reversing, 0.12 kW, 400 V ac, 3 Phase, IP20

RS Stock No.: 217-6504Brand: SiemensManufacturers Part No.: 3RK1301-0FB00-1AA2
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

0.12 kW

Range

RS1-X

Motor Starter Type

Reversing

Voltage Rating

400 V ac

Phase

3

Current Rating

500 mA

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 199.888

BD 199.888 Each (Exc. Vat)

BD 219.877

BD 219.877 Each (inc. VAT)

Siemens RS1-X Motor Starter, Reversing, 0.12 kW, 400 V ac, 3 Phase, IP20

BD 199.888

BD 199.888 Each (Exc. Vat)

BD 219.877

BD 219.877 Each (inc. VAT)

Siemens RS1-X Motor Starter, Reversing, 0.12 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

0.12 kW

Range

RS1-X

Motor Starter Type

Reversing

Voltage Rating

400 V ac

Phase

3

Current Rating

500 mA

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany

You may be interested in