Technical Document
Specifications
Brand
SiemensRange
Simatic
Voltage Rating
400 V ac
Current Rating
25 A
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Manual
Country of Origin
Germany
Stock information temporarily unavailable.
BD 236.330
BD 236.330 Each (Exc. Vat)
BD 259.963
BD 259.963 Each (inc. VAT)
Siemens SIMATIC Motor Starter, 400 V ac, IP65
1
BD 236.330
BD 236.330 Each (Exc. Vat)
BD 259.963
BD 259.963 Each (inc. VAT)
Siemens SIMATIC Motor Starter, 400 V ac, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Simatic
Voltage Rating
400 V ac
Current Rating
25 A
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Manual
Country of Origin
Germany