Siemens 3RK1405 Series Input/Output Module, 2 Inputs, 2 Outputs, 24 V

RS Stock No.: 212-9998Brand: SiemensManufacturers Part No.: 3RK1405-0BQ20-0AA3
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Siemens

Range

ASIsafe compact

Series

3RK1405

Type

Input/Output Module

Supply Voltage

24 V

Number of Inputs

2

Number of Outputs

2

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 105.897

BD 105.897 Each (Exc. Vat)

BD 116.487

BD 116.487 Each (inc. VAT)

Siemens 3RK1405 Series Input/Output Module, 2 Inputs, 2 Outputs, 24 V

BD 105.897

BD 105.897 Each (Exc. Vat)

BD 116.487

BD 116.487 Each (inc. VAT)

Siemens 3RK1405 Series Input/Output Module, 2 Inputs, 2 Outputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

ASIsafe compact

Series

3RK1405

Type

Input/Output Module

Supply Voltage

24 V

Number of Inputs

2

Number of Outputs

2

Country of Origin

Czech Republic