Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Circular Connector, Screw Mount, M12 Connector, Plug, IP67, 3RK Series

RS Stock No.: 211-0131Brand: SiemensManufacturers Part No.: 3RK1902-4DA00-5AA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Series

3RK

Body Orientation

Right Angle

Coding

A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 9.163

BD 9.163 Each (Exc. Vat)

BD 10.079

BD 10.079 Each (inc. VAT)

Siemens Circular Connector, Screw Mount, M12 Connector, Plug, IP67, 3RK Series

BD 9.163

BD 9.163 Each (Exc. Vat)

BD 10.079

BD 10.079 Each (inc. VAT)

Siemens Circular Connector, Screw Mount, M12 Connector, Plug, IP67, 3RK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Series

3RK

Body Orientation

Right Angle

Coding

A

Country of Origin

Germany