Siemens SIMATIC Ethernet Module, IP20

RS Stock No.: 184-7104Brand: SiemensManufacturers Part No.: 3RK1908-1AA00-0BP0
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Range

Simatic

Current Rating

9 mA

IP Rating

IP20

Overall Length

30mm

Overall Width

42.3mm

Overall Depth

54.5mm

Mounting Type

Plug-In

Series

3RK1908

Country of Origin

Germany

Stock information temporarily unavailable.

BD 34.502

BD 34.502 Each (Exc. Vat)

BD 37.952

BD 37.952 Each (inc. VAT)

Siemens SIMATIC Ethernet Module, IP20

BD 34.502

BD 34.502 Each (Exc. Vat)

BD 37.952

BD 37.952 Each (inc. VAT)

Siemens SIMATIC Ethernet Module, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Simatic

Current Rating

9 mA

IP Rating

IP20

Overall Length

30mm

Overall Width

42.3mm

Overall Depth

54.5mm

Mounting Type

Plug-In

Series

3RK1908

Country of Origin

Germany