Siemens SIRIUS 3RK3 Series Safety Module, 8 Safety Inputs, 2 Safety Outputs, 24 V dc

RS Stock No.: 764-3957Brand: SiemensManufacturers Part No.: 3RK3111-1AA10
brand-logo

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Number of Safety Inputs

8

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Terminal Type

Screw

IP Rating

IP20

Dimensions

113 x 45 x 124 mm

Depth

124mm

Length

113mm

Width

45mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 522.808

BD 522.808 Each (Exc. Vat)

BD 575.089

BD 575.089 Each (inc. VAT)

Siemens SIRIUS 3RK3 Series Safety Module, 8 Safety Inputs, 2 Safety Outputs, 24 V dc

BD 522.808

BD 522.808 Each (Exc. Vat)

BD 575.089

BD 575.089 Each (inc. VAT)

Siemens SIRIUS 3RK3 Series Safety Module, 8 Safety Inputs, 2 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Number of Safety Inputs

8

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Terminal Type

Screw

IP Rating

IP20

Dimensions

113 x 45 x 124 mm

Depth

124mm

Length

113mm

Width

45mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more