Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Series
3RM1
Overall Depth
100mm
Mounting Type
Snap-On Mount
Country of Origin
Germany
Stock information temporarily unavailable.
BD 122.160
BD 122.160 Each (Exc. Vat)
BD 134.376
BD 134.376 Each (inc. VAT)
Siemens SIRIUS Starter, 3 kW, 1.6 → 7 A
1
BD 122.160
BD 122.160 Each (Exc. Vat)
BD 134.376
BD 134.376 Each (inc. VAT)
Siemens SIRIUS Starter, 3 kW, 1.6 → 7 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Series
3RM1
Overall Depth
100mm
Mounting Type
Snap-On Mount
Country of Origin
Germany