Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

RS Stock No.: 175-2274Brand: SiemensManufacturers Part No.: 3RN2010-1BW30Distrelec Article No.: 30139467
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Voltage Sensing Range

24 → 240V ac/dc

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Dimensions

91.6 x 22.5 x 100mm

Operating Temperature Range

+60°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.553

BD 47.553 Each (Exc. Vat)

BD 52.308

BD 52.308 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

BD 47.553

BD 47.553 Each (Exc. Vat)

BD 52.308

BD 52.308 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Voltage Sensing Range

24 → 240V ac/dc

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Dimensions

91.6 x 22.5 x 100mm

Operating Temperature Range

+60°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Terminal Type

Screw

Country of Origin

Germany