Siemens Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 175-2275Brand: SiemensManufacturers Part No.: 3RN2010-1CA30Distrelec Article No.: 30139468
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Dimensions

91.6 x 17.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

17.5mm

Terminal Type

Screw

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 40.205

BD 40.205 Each (Exc. Vat)

BD 44.225

BD 44.225 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

BD 40.205

BD 40.205 Each (Exc. Vat)

BD 44.225

BD 44.225 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Dimensions

91.6 x 17.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

17.5mm

Terminal Type

Screw

Country of Origin

Germany

You may be interested in