Siemens Thermistor motor protection relay Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

RS Stock No.: 175-2282Brand: SiemensManufacturers Part No.: 3RN2011-1BW30Distrelec Article No.: 30139471
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

DPDT

Voltage Sensing Range

24 → 240V ac/dc

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Hazardous Area Certification

ATEX

Series

3RN2

Height

100mm

Length

91.6mm

Operating Temperature Range

-25 → +60°C

Terminal Type

Screw

Standards Met

CCC, CE, EAC, UL

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91.6 x 22.5 x 100mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 56.446

BD 56.446 Each (Exc. Vat)

BD 62.091

BD 62.091 Each (inc. VAT)

Siemens Thermistor motor protection relay Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

BD 56.446

BD 56.446 Each (Exc. Vat)

BD 62.091

BD 62.091 Each (inc. VAT)

Siemens Thermistor motor protection relay Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

DPDT

Voltage Sensing Range

24 → 240V ac/dc

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Hazardous Area Certification

ATEX

Series

3RN2

Height

100mm

Length

91.6mm

Operating Temperature Range

-25 → +60°C

Terminal Type

Screw

Standards Met

CCC, CE, EAC, UL

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91.6 x 22.5 x 100mm

Country of Origin

Germany

You may be interested in