Technical Document
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Voltage Sensing Range
24 → 240V ac/dc
Contact Configuration
SPDT, SPST
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Hazardous Area Certification
ATEX
Dimensions
90 x 22.5 x 100mm
Current Range
0.1 → 1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
-25 → +60°C
Height
100mm
Length
90mm
Terminal Type
Screw
Standards Met
CE
Country of Origin
Germany
BD 141.240
BD 141.240 Each (Exc. Vat)
BD 155.364
BD 155.364 Each (inc. VAT)
1
BD 141.240
BD 141.240 Each (Exc. Vat)
BD 155.364
BD 155.364 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Voltage Sensing Range
24 → 240V ac/dc
Contact Configuration
SPDT, SPST
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Hazardous Area Certification
ATEX
Dimensions
90 x 22.5 x 100mm
Current Range
0.1 → 1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
-25 → +60°C
Height
100mm
Length
90mm
Terminal Type
Screw
Standards Met
CE
Country of Origin
Germany