Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V ac, 24 V dc, 200 → 240V ac
Time Range
0.5 → 10s
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Seconds
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1 s → 100h, SPDTBrand: Siemens
BD 71.577Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Timer Relay, 24V ac, 0.5 → 10s, SPDT
1
P.O.A.
Siemens Timer Relay, 24V ac, 0.5 → 10s, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1 s → 100h, SPDTBrand: Siemens
BD 71.577Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V ac, 24 V dc, 200 → 240V ac
Time Range
0.5 → 10s
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Seconds
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1 s → 100h, SPDTBrand: Siemens
BD 71.577Each (Exc. Vat)