Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.5 → 10min
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
250 V dc, 400V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac/dc
Length
83mm
Depth
90mm
Country of Origin
Germany
BD 95.310
BD 95.310 Each (Exc. Vat)
BD 104.841
BD 104.841 Each (inc. VAT)
1
BD 95.310
BD 95.310 Each (Exc. Vat)
BD 104.841
BD 104.841 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 95.310 |
5 - 9 | BD 90.546 |
10+ | BD 86.784 |
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.5 → 10min
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
250 V dc, 400V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac/dc
Length
83mm
Depth
90mm
Country of Origin
Germany