Siemens 3RP20 Series Snap On Timer Relay, 24V ac/dc, 0.05 → 100h, 8-Function

RS Stock No.: 157-650Brand: SiemensManufacturers Part No.: 3RP2005-2AQ30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Mode of Operation

Multifunction

Time Range

0.05 → 100h

Number of Timer Functions

8

Series

3RP20

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 62.084

BD 62.084 Each (Exc. Vat)

BD 68.292

BD 68.292 Each (inc. VAT)

Siemens 3RP20 Series Snap On Timer Relay, 24V ac/dc, 0.05 → 100h, 8-Function

BD 62.084

BD 62.084 Each (Exc. Vat)

BD 68.292

BD 68.292 Each (inc. VAT)

Siemens 3RP20 Series Snap On Timer Relay, 24V ac/dc, 0.05 → 100h, 8-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Mode of Operation

Multifunction

Time Range

0.05 → 100h

Number of Timer Functions

8

Series

3RP20

Country of Origin

Czech Republic