Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 → 600s, 1-Function, DPDT

RS Stock No.: 124-9411Brand: SiemensManufacturers Part No.: 3RP2540-1BB30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 → 600 s, 1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

24V ac/dc

Switch Configuration

DP4T

Terminal Type

Screw

Width

91.6mm

Power Supply

External

Series

3RP25

Maximum Operating Temperature

+60°C

Length

22.5mm

Minimum Current

0.01A

Depth

100mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 - Off-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Off-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Stock information temporarily unavailable.

BD 78.084

BD 78.084 Each (Exc. Vat)

BD 85.892

BD 85.892 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 → 600s, 1-Function, DPDT

BD 78.084

BD 78.084 Each (Exc. Vat)

BD 85.892

BD 85.892 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 → 600s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 → 600 s, 1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

24V ac/dc

Switch Configuration

DP4T

Terminal Type

Screw

Width

91.6mm

Power Supply

External

Series

3RP25

Maximum Operating Temperature

+60°C

Length

22.5mm

Minimum Current

0.01A

Depth

100mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 - Off-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Off-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085