Siemens SIRIUS 3RQ3 Series Solid State Relay, 0.5 A Load, DIN Rail Mount, 30 V Control

RS Stock No.: 275-4065Brand: SiemensManufacturers Part No.: 3RQ30502SM50
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

0.5 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 168.465

BD 33.693 Each (In a Pack of 5) (Exc. Vat)

BD 185.311

BD 37.062 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 0.5 A Load, DIN Rail Mount, 30 V Control

BD 168.465

BD 33.693 Each (In a Pack of 5) (Exc. Vat)

BD 185.311

BD 37.062 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 0.5 A Load, DIN Rail Mount, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

0.5 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia