Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, 24V ac/dc Coil

RS Stock No.: 175-2334Brand: SiemensManufacturers Part No.: 3RQ3118-1AB01
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Depth

76mm

Length

93mm

Input Current

6A

Dimensions

6.2 x 93 x 76mm

Operating Temperature Range

-25 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.773

BD 14.773 Each (Exc. Vat)

BD 16.250

BD 16.250 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, 24V ac/dc Coil

BD 14.773

BD 14.773 Each (Exc. Vat)

BD 16.250

BD 16.250 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, 24V ac/dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Depth

76mm

Length

93mm

Input Current

6A

Dimensions

6.2 x 93 x 76mm

Operating Temperature Range

-25 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more