Siemens Temperature Monitoring Relay, SPDT

RS Stock No.: 418-4994Brand: SiemensManufacturers Part No.: 3RS1000-1CK10
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → +100°C

Dimensions

91 x 22.5 x 83mm

Maximum Temperature Sensed

+100°C

Height

83mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

0°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Temperature Monitoring Relays, 3RS10/11/1000/1010

Extremely simple operation
Settable hysteresis
Fast troubleshooting by detecting wire breakage
Relay configuration: SPNC; SPNO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 63.156

BD 63.156 Each (Exc. Vat)

BD 69.472

BD 69.472 Each (inc. VAT)

Siemens Temperature Monitoring Relay, SPDT

BD 63.156

BD 63.156 Each (Exc. Vat)

BD 69.472

BD 69.472 Each (inc. VAT)

Siemens Temperature Monitoring Relay, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 63.156
5+BD 59.994

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → +100°C

Dimensions

91 x 22.5 x 83mm

Maximum Temperature Sensed

+100°C

Height

83mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

0°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Temperature Monitoring Relays, 3RS10/11/1000/1010

Extremely simple operation
Settable hysteresis
Fast troubleshooting by detecting wire breakage
Relay configuration: SPNC; SPNO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more