Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 415 V ac

RS Stock No.: 506-7626Brand: SiemensManufacturers Part No.: 3RT1035-1AL20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

415 V ac

Contact Current Rating

40 A

Range

Sirius Classic

Series

3RT1

Power Rating

18.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 63.041

BD 63.041 Each (Exc. Vat)

BD 69.345

BD 69.345 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 415 V ac

BD 63.041

BD 63.041 Each (Exc. Vat)

BD 69.345

BD 69.345 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 415 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

415 V ac

Contact Current Rating

40 A

Range

Sirius Classic

Series

3RT1

Power Rating

18.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more