Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V ac

RS Stock No.: 246-4333Brand: SiemensManufacturers Part No.: 3RT1035-1AP00
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

40 A

Series

3RT1

Power Rating

18.5 kW

Range

Sirius Classic

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT10 Range

The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.

Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL/CSA

Standards

IEC947, VDE0660, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.673

BD 57.673 Each (Exc. Vat)

BD 63.440

BD 63.440 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V ac

BD 57.673

BD 57.673 Each (Exc. Vat)

BD 63.440

BD 63.440 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

40 A

Series

3RT1

Power Rating

18.5 kW

Range

Sirius Classic

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT10 Range

The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.

Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL/CSA

Standards

IEC947, VDE0660, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more