Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RT Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO (Main), 400 V

RS Stock No.: 861-2926Brand: SiemensManufacturers Part No.: 3RT1036-1AC20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

50 A

Range

Sirius Innovation

Series

3RT

Power Rating

22 kW

Normal State Configuration

3NO (Main)

Terminal Type

Screw

Length

55mm

Width

112mm

Depth

115mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3RT Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO (Main), 400 V

P.O.A.

Siemens 3RT Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO (Main), 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

50 A

Range

Sirius Innovation

Series

3RT

Power Rating

22 kW

Normal State Configuration

3NO (Main)

Terminal Type

Screw

Length

55mm

Width

112mm

Depth

115mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Country of Origin

Germany