Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 415 V ac

RS Stock No.: 506-7480Brand: SiemensManufacturers Part No.: 3RT1036-1AL20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

415 V ac

Contact Current Rating

50 A

Range

Sirius Classic

Series

3RT1

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 86.850

BD 86.850 Each (Exc. Vat)

BD 95.535

BD 95.535 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 415 V ac

BD 86.850

BD 86.850 Each (Exc. Vat)

BD 95.535

BD 95.535 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

415 V ac

Contact Current Rating

50 A

Range

Sirius Classic

Series

3RT1

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

112mm

Width

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more